
Highlights & Details
TOOLCRAFT Auto Bilge Pumps, Water Level Sensing, 12V, 4.2A, 4160L/H
- Drain down levels as low as 10mm
- Automatically turns on and off when water level rises or drops
- Low-profile design fits in small/awkward bilge spaces
- Compact, horizontal or vertical mounting, with 360° discharge for easy removal and replacement
Technical specifications
- Operating voltage
12 V DC
- Hose connector
19 mm (3/4") Ø
25 mm (1") Ø
29 mm (1 1/8")
- Max. delivery head
4 m
- Max. discharge pressure
0.4 bar
- Max. feed rate
4160 l/h
- Length
203.4 mm
- Width
56.3 mm
- Height
84.3 mm
- Dim
(L x W x H) 203.4 x 56.3 x 84.3 mm
- Weight
390 g
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage submersible pump
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451683 TOOLCRAFT TO-10355049 Low voltage submersible pump 4160 l/h 12 V DC
Warranty Terms
Warranty Terms 3451683 TOOLCRAFT TO-10355049 Low voltage submersible pump 4160 l/h 12 V DC
Description
Features
- Voltage: 12V
- Flow rate: 4160 LPH (1100 GPH)
- Outlet diameter: 3/4"" (19mm) 1"" (25mm) 1-1/8"" (29mm)
Scope of delivery
- 1x Pump
- 3x Fitting
- 1x User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























