
Highlights & Details
TOOLCRAFT Fresh Water Pressure Pump, 12V, 7.5A, 678 l/h, 3.8 bar
- 4-chamber diaphragm pump
- Compact design
- Self-priming
Technical specifications
- Operating voltage
12 V DC
- Hose connector
13 mm (1/2") Ø
- Switch-off pressure
2.4 bar
- Max. delivery head
38 m
- Max. discharge pressure
3.8 bar
- Max. feed rate
678 l/h
- Length
202.5 mm
- Width
125 mm
- Height
111 mm
- Dim
(L x W x H) 202.5 x 125 x 111 mm
- Weight
1.85 kg
- Selfpriming up to
1.8 m
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage pressure water pump
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454175 TOOLCRAFT TO-10362525 Low voltage pressure water pump 678 l/h 12 V DC
Warranty Terms
Warranty Terms 3454175 TOOLCRAFT TO-10362525 Low voltage pressure water pump 678 l/h 12 V DC
Description
This text is machine translated.
Features
- Automatically controlled by pressure switch and bypass switch
- Ignition protected
Scope of delivery
- 1x Pump
- 2x Pump fitting (Straight, 1/2'' Barb)
- 1x Pump filter
- 1x User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 76.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































