• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4173480 GC-WW 1046 N Domestic water pump 230 V 4600 l/h

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Domestic Water Supply GC-WW 1046 N

  • Wasserwerk-Jet self-priming pump with on/off switch
  • Very high suction power as well as pressure and flow rate
  • Constant water provision (house/garden) with constant pressure

Technical specifications

  • Switch-on pressure at approx.: 0.15 MPa (1.5 bar)
  • Off-pressure at approx. 0.3 MPa (3 bar)
  • Suction height (max.): 8 m
  • Water temperature (max.): 35°C.
Product type

Domestic water pump

Operating voltage

230 V

Power (P2)

1050 W

Max. feed rate

4600 l/h

Max. delivery head

48 m

Max. discharge pressure

4.8 bar

Boiler volume

20 l

Hose connector

41.91 mm (1 1/4") OT

Pressure connection

30.3 mm (1") IT

Max. cable length

1.5 m

Weight

9.7 kg

Dim

(L x W x H) 585 x 300 x 542 mm

Length

585 mm

Width

300 mm

Height

542 mm

Factory colour

Tricolour

IPX4

Documents & Downloads

Datasheet

Datasheet 1603142 Einhell 4173480 GC-WW 1046 N Domestic water pump 230 V 4600 l/h

User & Safety Instructions

User & Safety Instructions 1603142 Einhell 4173480 GC-WW 1046 N Domestic water pump 230 V 4600 l/h

User & Safety Instructions 1603142 Einhell 4173480 GC-WW 1046 N Domestic water pump 230 V 4600 l/h

Warranty Terms

Warranty Terms 1603142 Einhell 4173480 GC-WW 1046 N Domestic water pump 230 V 4600 l/h

Description

The einhell Domestic Water Supply GC-WW1046 N consists of a self-priming Wasserwerk-Jet-pump with on/off switch and a stainless steel pump housing. With its 1,050 W up to 4,600 liters per hour, the water supply motor. The maintenance-free electric motor is equipped with a thermal overload protection. The steel pressure tank has a volume of 20 l, a manometer is integrated. The water is kept by the automatic pressure switch with constant pressure. The mechanical seal provides for a long life. For easy commissioning is a separate filler plug is installed, a residual water drain plug for convenient emptying. The pedestal is fastened to the holes.

This text is machine translated.

Features

  • High-quality stainless steel pump housing
  • Sturdy metal thread at both the suction and pressure side
  • Maintenance-free electric motor with thermal overload protection
  • High-quality axial face seal for long life
  • Steel - pressure vessel with 20 liter tank volume
  • With pressure switch for automatic control
  • Integrated pressure gauge
  • Separate Water filler plug for easy set-up
  • Water drain plug for easy residual water discharge
  • Stable stand including holes for floor mounting.

Scope of delivery

  • House waterworks
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.