
Highlights & Details
HOUSE WATER WORKS GC-WW 1045 N.
- Water level indicator
- Large water filling opening
- Manometers
- 20 l tank
- Thermal protection
Technical specifications
- Max. Delivery pressure 4.8 bar
- Max. Suction height 8 m.
- Max. Water temperature 35 °C.
- Max. Switch-on pressure 1.5 bar
- Max. Cut-off pressure 3 bar
- Suction connection 42mm (R11/4 AG)
- Power cable 1.5 m; H07RN-F
- Product type
Domestic water pump
- Operating voltage
240 V
- Power (P2)
1050 W
- Max. feed rate
4500 l/h
- Max. delivery head
48 m
- Max. discharge pressure
4.8 bar
- Boiler volume
20 l
- Pressure connection
33.3 mm (G1)
- Weight
15.1 kg
- Dim
(L x W x H) 550 x 280 x 567 mm
- Length
550 mm
- Width
280 mm
- Height
567 mm
- Factory colour
Red
Black
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2201556 Einhell 4173520 GC-WW 1045 N Domestic water pump 240 V 4500 l/h
User & Safety Instructions
User & Safety Instructions 2201556 Einhell 4173520 GC-WW 1045 N Domestic water pump 240 V 4500 l/h
Warranty Terms
Warranty Terms 2201556 Einhell 4173520 GC-WW 1045 N Domestic water pump 240 V 4500 l/h
Description
This text is machine translated.
Features
- Water level indicator
- Foldable handle
- large water filling opening
- Frost protection thanks to water drain screw
- Manometer
- 20 l tank
- Thermal protection
- high-quality sliding ring seals
- On/off switch
What kind of Home Water Treatment are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















