• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4173635 4173635 Drain hose Hose inside diameter=25 mm 4 m 1" 1 pc(s) Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.00)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction hose fittings 25 mm / 4 m

  • A circular coiled hose with connections at both ends. Underneath it reads '4 m', indicating the length of the hose.

Technical specifications

Product type

Drain hose

Length

4 m

hose diameter

1"

Factory colour

Black

Hose inside diameter

25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 550985 Einhell 4173635 4173635 Drain hose Hose inside diameter=25 mm 4 m 1" 1 pc(s) Black

Warranty Terms

Warranty Terms 550985 Einhell 4173635 4173635 Drain hose Hose inside diameter=25 mm 4 m 1" 1 pc(s) Black

Description

Matching suction hose fittings with 30.3 mm (1 "IG") and foot valve pumps and domestic water supply for the garden. Made of plastic.

Features

  • Inherently stable suction hose with 25 mm diameter4 m lengthConnection 42 mm (1 1/4 inch) IGWith 6 bits. Adapter piece with 33.3 mm (1 inch) IGWith 6 bits. Plastic threaded nipple with 33.3 mm (1 inches) AGWith 6 bits. Plastic suction basket with integrated non-return valve

Scope of delivery

  • Incl. threaded nipple 33.25 mm (1 ") to 33.25 mm (1") AG.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.