• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4173645 4173645 25 mm 1" 1 pc(s) Black Drain hose

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.14)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Suction hose and fittings 25 mm / 7 ft

  • 'Hose pipe, 7 metres long, shown as a diagram.'

Technical specifications

Product type

Drain hose

Length

7 m

hose diameter

1"

Factory colour

Black

Hose inside diameter

25 mm

Content

1 pc(s)

Depth

300 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 550986 Einhell 4173645 4173645 25 mm 1" 1 pc(s) Black Drain hose

Warranty Terms

Warranty Terms 550986 Einhell 4173645 4173645 25 mm 1" 1 pc(s) Black Drain hose

Description

Suitable suction hose and fittings with 30.3 mm (1 "IG") and foot valve for garden pumps and domestic water supply. Made of plastic.

Features

  • Inherently stable suction hose with 25 mm diameter7 m lengthConnection 42 mm (1 1/4 inch) IGWith 6 bits. Adapter piece with 33.3 mm (1 inch) IGWith 6 bits. Plastic threaded nipple with 33.3 mm (1 inches) AGWith 6 bits. Plastic suction basket with integrated non-return valve

Scope of delivery

  • Incl. 33.25 mm (1") auf 33.25 mm (1") AG Threaded nipple

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)