• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4257795+4540011 Cordless nail gun w/o battery, w/o charger, incl. E-Case

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set consisting of Battery-Nail gun FIXETTO 18/50 N and Einhell system box E-Case S-F

  • Press air technology
  • 60 impacts per minute
  • Single and serial release
  • Tool-free depth setting
  • Connection of stacked cases
  • Easy to use
  • Can be opened with stacked cases

Technical specifications

  • Nail length 15-50 mm
  • Nail thickness 1.0 mm
  • Magazine size 100 pieces
Product type

Cordless nail gun

Features

w/o battery

w/o charger

incl. E-Case

Voltage

18 V

Max. nail length

50 mm

Nail capacity

100 pc(s)

Blow count (max.)

60 /min

Technology

Li-ion

No. of power packs included

0

Operating voltage

18 V

Dim

(L x W) 284 mm x 98 mm

Length

284 mm

Width

98 mm

Weight

2.82 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439198 Einhell 4257795+4540011 Cordless nail gun w/o battery, w/o charger, incl. E-Case

Information

Information 3439198 Einhell 4257795+4540011 Cordless nail gun w/o battery, w/o charger, incl. E-Case

Warranty Terms

Warranty Terms 3439198 Einhell 4257795+4540011 Cordless nail gun w/o battery, w/o charger, incl. E-Case

Description

The FIXETTO 18/50 N professional battery nail gun is a powerful aid for renovation and renovation. Instead of individually knocking in each nail with the hammer, you can easily select between single shot and serial shot with the battery-nail gun by shot control. As a member of the Power X-CHANGE family the FIXETTO 18/50 N can be combined with all batteries and chargers of the system family. The robust gear and the maintenance-free Press-air technology enables up to 60 hits per minute, the depth adjustment provides for a variable and exact impact depth of the nails. The large magazine is equipped with a level indicator and has a capacity of up to 100 nails. It can be simply opened and refilled by a push of a button. Nails trapped in the trunking can be removed without the need for tools. The cordless nail gun can be used with 15 - 50 mm long and 1 mm thick nails. The slim design with rubberized side surfaces and ergonomic soft grip ensures a pleasant handling. The LED lighting integrated on both sides of the casing provides optimum illumination of the work area. The safety catch prevents unwanted triggering of the nail gun and thus protects against injuries.

The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18V battery is required
  • Pressair Technology: Maintenance-free, at no extra cost and equipment
  • Robust transmission allows up to 60 hits per minute
  • Switchable between single and serial triggering
  • Tool-free depth setting for precise working
  • Robust design with ergonomic hand grip
  • Large magazine with level indicator for up to 100 nails
  • Opening the magazine at the push of a button
  • Tool-free removal of jammed nails in the blast channel
  • Safety against unintended triggering of the nail
  • Two LEDs for illuminating the workplace
  • Ergonomic soft grip for good hold & pleasant working
  • No scratching of the work piece thanks to rubberized side surfaces
  • Convenient belt clip for additional user comfort
  • Suitable for 15 - 50 mm long and 1.0 mm thick nails
  • Member of the Einhell modular E-case system
  • System case for storing / transporting machines & tools
  • Locking system for a secure connection of stacked boxes
  • Easy storage and transport of stacked cases
  • Stable construction for payload up to 25 kg
  • Foldable, ergonomic hand grip for comfortable carrying
  • Easy to use: Stacked cases can be opened
  • Heat-resistant and impact-resistant
  • Made from high quality polypropylene
  • Splash-protected design
  • Equipped with a padlock for theft protection
  • With 6 bits. Foam inserts for protecting sensitive equipment

Scope of delivery

  • 1ncl. 500 nails
  • Belt clip
  • Einhell system case e-case s-F

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.