User & Safety Instructions 3754466 Einhell 4261002 Grob Quick fix screw 3.5 mm 35 mm 1 Set
Description
The original Einhell screw belts are accessories for the Einhell magazine attachment, which is used in combination with dry-pipe screwdrivers. The set includes 20 screw belts with 50 labeled quick-action screws each, thus a total of 1000 screws. Through the combination of magazine attachment and belt screws the dry-screwdriver is turned into a magazine screwdriver to screw in many dry-screws in quick sequence. The screws included in the set have a diameter of 3.5 mm, are 35 mm long and have a PH2 screw head. Due to the coarse thread, the screws can be used to attach plasterboard on wooden sub-structures.
This text is machine translated.
Features
Screw length 35 mm
Screw head PH2
Scope of delivery
20 screw belts, each with 50 quick-fit screws
Description
The original Einhell screw belts are accessories for the Einhell magazine attachment, which is used in combination with dry-pipe screwdrivers. The set includes 20 screw belts with 50 labeled quick-action screws each, thus a total of 1000 screws. Through the combination of magazine attachment and belt screws the dry-screwdriver is turned into a magazine screwdriver to screw in many dry-screws in quick sequence. The screws included in the set have a diameter of 3.5 mm, are 35 mm long and have a PH2 screw head. Due to the coarse thread, the screws can be used to attach plasterboard on wooden sub-structures.