• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4419330 Einhell 4419330 N/A 1 pc(s) 1 pc(s)

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 4419330 N/A 1 pc(s)

  • Simple tool change by locking button
  • Ergonomic soft grip for secure hold and precision
  • Thanks to the charging station, the tool is always ready for use

Technical specifications

Dim

(L x W x H) 196 x 46 x 41 mm

Weight

0.29 kg

Content

1 pc(s)

Width

46 mm

Height

41 mm

Length

196 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336496 Einhell 4419330 Einhell 4419330 N/A 1 pc(s) 1 pc(s)

Information

Information 2336496 Einhell 4419330 Einhell 4419330 N/A 1 pc(s) 1 pc(s)

Warranty Terms

Warranty Terms 2336496 Einhell 4419330 Einhell 4419330 N/A 1 pc(s) 1 pc(s)

Description

The Einhell TE-MT 7.2 Li cordless grinding and engraving tool is a universal aid for numerous work requirements for engraving, milling, grinding and brushing, whether for manual tasks in the home, workshop or garage. Powered by a long-lasting rechargeable battery (7.2 V / 1,500 mAh), the speed electronics with an LED display ensure material-compatible applications in any situation – at speeds of 5,500 to 26,000 revolutions per minute. The locking button allows easy tool change. Equipped with an LED light ring, the user can optimally illuminate the workpiece to be processed and process it better. The ergonomic soft grip ensures a secure hold and thus optimum precision. Whether grinding or engraving, the device is always ready to use thanks to the accompanying charging station. The scope of delivery also includes an extensive, 57-piece accessory set in a practical storage box, with which universal inserts of all kinds are set hardly any limits.

This text is machine translated.

Features

  • Power-efficient 7.2 V rechargeable battery for powerful and precise application
  • Speed electronics with LED display for use according to material
  • Locking button for easy tool change
  • LED ring light for optimum illumination of the work-piece
  • Always ready to use thanks to charging station
  • Ergonomic soft grip for optimum precision
  • 57 piece Accessory set in storage box for universal use

Scope of delivery

  • 1x TE-MT 7.2 Li cordless grinding and engraving tool 1x charging station1x Milling pin (ball)1x Milling pin (cone small)1x Milling pin (cylinder small)1x Milling pin (cylinder large)1x Milling pin (cone large)3x grinding point (cone)3x grinding point (cylinder)1x Milling pin (large)1x profile trimmer (medium)1x profile router (small)1x steel brush2x Sanding shaft2x mandrel for cutting and grinding wheels1x mandrel for polishing wheel6x collet chuck (1x 3.2 mm assembled at the piece, 1x 3.2 mm additional, 2x 2.4 mm additional, 2x 1.6 mm additional)5x cutting discs (small, approx. 24 mm)5x cutting discs (large, approx. 32 mm)5x grinding discs (approx. 22 mm)12x sanding belt (4x P60, 4x P80, 4x P120)4x polishing discs (approx. 25 mm)2x clamping nut (1x mounted on article, 1x additional)1x wrench1x box for accessories

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

What kind of Grinding & Polishing Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)