
Highlights & Details
Set comprising of Einhell professional battery-angle grinder AXXIO 18/125 and Einhell system-box E-Case S-F
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
incl. E-Case
- Voltage
18 V
- Disc diameter
125 mm
- No. of power packs included
0
- Length
340 mm
- Width
112 mm
- Height
102 mm
- Dim
(L x W x H) 340 x 112 x 102 mm
- Weight
1590 g
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439200 Einhell 4431140+4540011 Cordless angle grinder 125 mm w/o battery, w/o charger, incl. E-Case 18 V
Warranty Terms
Warranty Terms 3439200 Einhell 4431140+4540011 Cordless angle grinder 125 mm w/o battery, w/o charger, incl. E-Case 18 V
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Member of the Power X-Change family
- Brushless motors more Power and longer operating time
- Soft-start and restart protection for increased user safety
- Overload protection for long life
- Very quiet running thanks to the decoupling of the motor and gear
- Disc protection with quick adjustment for flexible working
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- Supplied without battery and charger (sold separately)
- Supplied without cutting disc.
- Einhell system case e-case s-F
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























