Einhell Orbital Sander accessory 12 sandpaper set 132x80 mm
Original Einhell 12-piece Sand paper set for orbital sander
Suitable for Einhell cordless orbital sander
Suitable for other orbital sanders with hook-and-loop attachment
12 piece Set of sandpaper with different grit
For efficient processing of wood and metal
Technical specifications
Product type
Sander paper
Length
132 mm
Height
1 mm
Width
80 mm
Content
1 Set
Dim
(L x W x H) 132 x 80 x 1 mm
Weight
80 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754449 Einhell 4460734 Sander paper (L x W x H) 132 x 80 x 1 mm 1 Set
Description
The original Einhell 12-piece sandpaper set 132 x 80 mm for orbital sanders enables a fast, precise and clean processing of wood and metal surfaces. With different grain sizes from coarse to fine, the suitable abrasive is available for each project. The sandpaper is suitable for all standard orbital sanders with Velcro fastening, especially for the suitable Einhell rechargeable orbital sander. Each sandpaper in a set has the dimensions 132 x 80 mm and is equipped with a Velcro fastener. The set contains a total of 12 sandpaper with different grain sizes: 2x P40, P60, P80, P120, P180, P240
This text is machine translated.
Features
Versatile application, thanks to different grain sizes
Velcro adhesion with Quick-Stick-System
Dimensions 80 x 132 mm
Scope of delivery
12 piece Sand paper set (2x P40, 2x P60, 2x P80, 2x P120, 2x P180, 2x P240
Description
The original Einhell 12-piece sandpaper set 132 x 80 mm for orbital sanders enables a fast, precise and clean processing of wood and metal surfaces. With different grain sizes from coarse to fine, the suitable abrasive is available for each project. The sandpaper is suitable for all standard orbital sanders with Velcro fastening, especially for the suitable Einhell rechargeable orbital sander. Each sandpaper in a set has the dimensions 132 x 80 mm and is equipped with a Velcro fastener. The set contains a total of 12 sandpaper with different grain sizes: 2x P40, P60, P80, P120, P180, P240
This text is machine translated.
Features
Versatile application, thanks to different grain sizes
Velcro adhesion with Quick-Stick-System
Dimensions 80 x 132 mm
Scope of delivery
12 piece Sand paper set (2x P40, 2x P60, 2x P80, 2x P120, 2x P180, 2x P240