User & Safety Instructions 3771471 Einhell 461013 Forstner bit set 15 mm, 20 mm, 25 mm, 30 mm, 35 mm Total length 93 mm 1 Set
Description
The 5-piece Einhell Forstner bit set with 93 mm total length contains a diameter of 15, 20, 25, 30 and 35 mm. The Forstner bits have an E 6.3 shank for common cordless screwdrivers and drills. According to DIN 7483 G the Einhell drills are made of hardened C65 tool steel, which provides for a long service life even with frequent use. They are provided with a polished surface that reduces friction in the drilled hole and ensures smooth running. In addition, the drill bits have a cross-cutting edge and precisely ground center point for smooth drill edges without any tear. Thanks to the conical head shape especially clean, dimensional drilling is possible with a low development of heat. The four-sided opening ensures uniform removal of the material. This feature improves not only the quality of the results, but also the speed and efficiency. The Forstner bit set is lightly oiled for additional protection against rust and corrosion. The practical wooden box has a stable closure and provides a neat and protected storage of the drill bits. Whether it is for drilling precise, clean holes in wood or for making blind holes for example admission hinges to furniture construction: The 5-piece Forstner-set from Einhell is a valuable addition for every workshop.
This text is machine translated.
Features
C65 tool steel – Forstner bits made of hardened C65 tool steel in accordance with DIN 7483 G offer a long service life during intensive use and are stored in a high-quality wooden box.
Precise centering tip - These pot drills with precise centering tips enable exact drilling approaches and clean results with reduced heat development.
Four-sided pre-cutting – Forstner bits enable a uniform material removal with the 4-sided closed pre-cut and improve the efficiency when drilling.
Conical head shape – Asthole drills with a conical head shape ensure precise, dimensional drilling results with less heat development and clean cutting guide.
Precise cross-cutting – The wood drills with precise cross-cutting ensure clean drilling results with low heat development and support a quiet drilling course.
Wood working – Forstner bits are suitable for Ideal for precise blind holes and clean drilling in wood, for example for furniture construction and hinge work.
E 6.3 shank drill bits are equipped with E 6.3 shaft and fit in common cordless screwdrivers and drills for flexible uses.
Scope of delivery
5x Forstner bits (Ø 15 / 20 / 25 / 30 / 35 mm, total length 93 mm, E 6.3 shaft), 1x Wooden box (130 x 190 x 48 mm)
Description
The 5-piece Einhell Forstner bit set with 93 mm total length contains a diameter of 15, 20, 25, 30 and 35 mm. The Forstner bits have an E 6.3 shank for common cordless screwdrivers and drills. According to DIN 7483 G the Einhell drills are made of hardened C65 tool steel, which provides for a long service life even with frequent use. They are provided with a polished surface that reduces friction in the drilled hole and ensures smooth running. In addition, the drill bits have a cross-cutting edge and precisely ground center point for smooth drill edges without any tear. Thanks to the conical head shape especially clean, dimensional drilling is possible with a low development of heat. The four-sided opening ensures uniform removal of the material. This feature improves not only the quality of the results, but also the speed and efficiency. The Forstner bit set is lightly oiled for additional protection against rust and corrosion. The practical wooden box has a stable closure and provides a neat and protected storage of the drill bits. Whether it is for drilling precise, clean holes in wood or for making blind holes for example admission hinges to furniture construction: The 5-piece Forstner-set from Einhell is a valuable addition for every workshop.
This text is machine translated.
Features
C65 tool steel – Forstner bits made of hardened C65 tool steel in accordance with DIN 7483 G offer a long service life during intensive use and are stored in a high-quality wooden box.
Precise centering tip - These pot drills with precise centering tips enable exact drilling approaches and clean results with reduced heat development.
Four-sided pre-cutting – Forstner bits enable a uniform material removal with the 4-sided closed pre-cut and improve the efficiency when drilling.
Conical head shape – Asthole drills with a conical head shape ensure precise, dimensional drilling results with less heat development and clean cutting guide.
Precise cross-cutting – The wood drills with precise cross-cutting ensure clean drilling results with low heat development and support a quiet drilling course.
Wood working – Forstner bits are suitable for Ideal for precise blind holes and clean drilling in wood, for example for furniture construction and hinge work.
E 6.3 shank drill bits are equipped with E 6.3 shaft and fit in common cordless screwdrivers and drills for flexible uses.
Scope of delivery
5x Forstner bits (Ø 15 / 20 / 25 / 30 / 35 mm, total length 93 mm, E 6.3 shaft), 1x Wooden box (130 x 190 x 48 mm)