User & Safety Instructions 3771434 Einhell 492130 Router sandpaper Grit size 120 (Ø x H) 125 mm x 13 cm 50 pc(s)
Description
The Einhell grinding discs in the advantage pack of 50 units have a 120-series grain size for normal grinding and the preparation of wood and metal surfaces. The disc diameter of 125 mm allows uniform surface processing with good control, which results in even more delicate work pieces being precisely smoothed. Each grinding disc is equipped with a 8-fold perforation, which supports an effective dust extraction. The 10 mm holes promote the continuous removal of abrasive dust, while the 65 mm graduated circle ensures a perfect fit on common grinding plates, which means that the grinding performance remains constant and a clean sanding pattern is achieved. The semi-open electro-statically applied aluminum oxide coating ensures a uniform distribution of the grinding grains, resulting in fine surface structures and the ability to perform preparatory work in a controlled manner. Because of its resistance, aluminum oxide is also suitable for repeated grinding operations with constant results. The full resin bond connects the grinding grains reliably with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and are tear-resistant. The work comfort is supplemented by the Velcro fastening with which the grinding discs can be fastened quickly and safely. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for Ideal for precise work in the do-it-yourself and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
Grain 120 – Normal grinding ensures uniform surface treatment and prepares for subsequent fine cuts.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
50x disc wheels Ø125 mm, grain K 120, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system
Description
The Einhell grinding discs in the advantage pack of 50 units have a 120-series grain size for normal grinding and the preparation of wood and metal surfaces. The disc diameter of 125 mm allows uniform surface processing with good control, which results in even more delicate work pieces being precisely smoothed. Each grinding disc is equipped with a 8-fold perforation, which supports an effective dust extraction. The 10 mm holes promote the continuous removal of abrasive dust, while the 65 mm graduated circle ensures a perfect fit on common grinding plates, which means that the grinding performance remains constant and a clean sanding pattern is achieved. The semi-open electro-statically applied aluminum oxide coating ensures a uniform distribution of the grinding grains, resulting in fine surface structures and the ability to perform preparatory work in a controlled manner. Because of its resistance, aluminum oxide is also suitable for repeated grinding operations with constant results. The full resin bond connects the grinding grains reliably with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and are tear-resistant. The work comfort is supplemented by the Velcro fastening with which the grinding discs can be fastened quickly and safely. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for Ideal for precise work in the do-it-yourself and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
Grain 120 – Normal grinding ensures uniform surface treatment and prepares for subsequent fine cuts.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
50x disc wheels Ø125 mm, grain K 120, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system