• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 492140 Router sandpaper Grit size 180 (Ø x H) 125 mm x 13 cm 50 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Grit size

180

Length

13 cm

Height

13 cm

Width

7 cm

(Ø)

125 mm

Compatible with (details)

Eccentric sander with 125 mm support plate

Content

50 pc(s)

Dim

(Ø x H) 125 mm x 13 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771433 Einhell 492140 Router sandpaper Grit size 180 (Ø x H) 125 mm x 13 cm 50 pc(s)

Description

The Einhell grinding discs with 125 mm diameter and grain size 180 consist of 50 sanding discs and are designed for particularly fine surface finishes on wood and metal. The diameter of 125 mm allows controlled guidance and uniform machining of larger surfaces, resulting in smooth transitions and clean results. Each grinding disc has a 8-fold perforation that effectively supports the removal of abrasive dust. The individual holes with a diameter of 10 mm ensure continuous dust removal, while the graduated circle of 65 mm allows a fitting use on common grinding plates, so that the grinding surface remains free for a longer period and a uniform sanding pattern arises. The semi-open electro-statically applied aluminum oxide coating ensures homogeneous grain distribution, whereby very fine surface structures are achieved and workpieces can be processed optimally. Aluminium oxide is convincing due to its wear resistance, which is why a constant grinding effect is maintained even during several working processes. The full resin bond permanently connects the grinding grains with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and have a high tensile strength. Thanks to the Velcro fastening, the grinding discs can be attached quickly and securely to the grinding disc, whereby a tool-free change is possible. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for precise applications in the do-it-yourself and workshop sector.

This text is machine translated.

Features

  • Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
  • Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
  • Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
  • 8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
  • 125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
  • Grain 180 – The finishing touch provides an especially smooth, even surface and provides the optimum basis for high-quality finishing such as painting or sealing.
  • Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.

Scope of delivery

  • 50x disc wheels Ø125 mm, grain K 180, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system

More interesting products

(*All information is plus legal VAT)