User & Safety Instructions 3771432 Einhell 492150 Router sandpaper Grit size 240 (Ø x H) 125 mm x 13 cm 50 pc(s)
Description
The Einhell grinding discs with 125 mm diameter and grain size 240 are bundled in a 50-piece advantage pack and designed for particularly fine surface work on wood and metal. The diameter of 125 mm enables controlled guiding and uniform processing of larger surfaces, whereby even sensitive work pieces can be sanded cleanly and without damage to the material. Each grinding disc is equipped with a 8-fold perforation, which effectively supports the removal of abrasive dust. The 10 mm holes provide continuous dust discharge, while the 65 mm pitch allows a perfect fit on standard grinding plates, which means that the sanding surface remains free for longer and a uniform result is achieved. The semi-open electro-statically applied aluminum oxide coating ensures a uniform grain distribution, resulting in very fine cross-sections and surfaces are optimally prepared for subsequent coatings. Due to its resistance, aluminum oxide also proves to be successful in repeated operations with constant grinding effect. The full resin bond connects the grinding grains permanently with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at increased contact pressure and have a high tensile strength. The ease of use is supplemented by the Velcro fastening with which the grinding discs can be fixed quickly and safely on the grinding disc, whereby the change takes place without tools and the flow of work is maintained. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for Ideal for precise work in the do-it-yourself and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications
Grain 240 – The finishing touch provides an especially smooth, even surface and provides the optimum basis for high-quality finishing such as painting or sealing.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
50x disc wheels Ø125 mm, grain K 240, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system
Description
The Einhell grinding discs with 125 mm diameter and grain size 240 are bundled in a 50-piece advantage pack and designed for particularly fine surface work on wood and metal. The diameter of 125 mm enables controlled guiding and uniform processing of larger surfaces, whereby even sensitive work pieces can be sanded cleanly and without damage to the material. Each grinding disc is equipped with a 8-fold perforation, which effectively supports the removal of abrasive dust. The 10 mm holes provide continuous dust discharge, while the 65 mm pitch allows a perfect fit on standard grinding plates, which means that the sanding surface remains free for longer and a uniform result is achieved. The semi-open electro-statically applied aluminum oxide coating ensures a uniform grain distribution, resulting in very fine cross-sections and surfaces are optimally prepared for subsequent coatings. Due to its resistance, aluminum oxide also proves to be successful in repeated operations with constant grinding effect. The full resin bond connects the grinding grains permanently with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at increased contact pressure and have a high tensile strength. The ease of use is supplemented by the Velcro fastening with which the grinding discs can be fixed quickly and safely on the grinding disc, whereby the change takes place without tools and the flow of work is maintained. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for Ideal for precise work in the do-it-yourself and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications
Grain 240 – The finishing touch provides an especially smooth, even surface and provides the optimum basis for high-quality finishing such as painting or sealing.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
50x disc wheels Ø125 mm, grain K 240, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system