• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 492160 Router sandpaper Grit size 40 (Ø x H) 125 mm x 13 cm 100 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Router sandpaper

Grit size

40

Length

13 cm

Height

13 cm

Width

13.5 cm

(Ø)

125 mm

Compatible with (details)

Eccentric sander with 125 mm support plate

Content

100 pc(s)

Dim

(Ø x H) 125 mm x 13 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771431 Einhell 492160 Router sandpaper Grit size 40 (Ø x H) 125 mm x 13 cm 100 pc(s)

Description

The Einhell grinding discs with 125 mm diameter in the advantage pack of 100 units have a 40-pc grain size for coarse grinding of wood and metal surfaces and ensure fast material removal. With a diameter of 125 mm, surfaces can be processed evenly, which allows workpieces to be smooth efficiently and edges or transitions to be precisely adjusted. The 8-fold perforation supports an effective dust removal. The 10 mm holes promote the continuous removal of abrasive dust, while the 65 mm section ensures a perfect fit on common grinding plates, which means that the sanding surface remains free for longer and a uniform result is favored. The semi-open electro-statically applied aluminum oxide coating ensures homogeneous grain distribution, resulting in a clean finish and the discs are suitable for preparatory work as well as for finishing the surfaces. Aluminium oxide is proven to be durable, so that a constant grinding effect is maintained even in repeated applications. The full resin bond connects the grinding grains permanently with the stable, thick paper support, whereby the grinding discs remain dimensionally stable and are tear-resistant even at high contact pressure. Thanks to the Velcro fastening, the grinding discs can be fastened quickly and changed quickly, whereby the working flow is maintained. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for Ideal in the workshop and DIY sector.

This text is machine translated.

Features

  • Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
  • Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
  • Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
  • 8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
  • 125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
  • Grain 40 – The coarse grinding enables maximum material removal and is suitable for Ideal for quick removal of rust, paint and scrap coatings on wood and metal.
  • Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.

Scope of delivery

  • 100x grinding discs Ø125 mm, grain size K 40, half-open electro-static coating for aluminum oxide, full-artificial resin binding, 8-fold perforation, hole diameter of each 10 mm, graduated circle 65 mm, rear-side with Velcro system

More interesting products

(*All information is plus legal VAT)