• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 492195 Router sandpaper Grit size 240 (Ø x H) 125 mm x 12.8 cm 100 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Router sandpaper

Grit size

240

Length

12.8 cm

Height

12.8 cm

Width

10 cm

(Ø)

125 mm

Compatible with (details)

Eccentric sander with 125 mm support plate

Content

100 pc(s)

Dim

(Ø x H) 125 mm x 12.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771426 Einhell 492195 Router sandpaper Grit size 240 (Ø x H) 125 mm x 12.8 cm 100 pc(s)

Description

The Einhell grinding discs in the advantage pack of 100 units have a 240-series grain size for fine surface processing on wood and metal. The diameter of 125 mm allows controlled guiding and smooth machining of larger surfaces, resulting in smooth transitions and a smooth cross-section. Each grinding disc has a 8-fold perforation that effectively supports the removal of abrasive dust. The 10 mm holes provide continuous dust discharge, while the 65 mm graduated circle allows a perfect fit to be used on common grinding plates, which means that the sanding surface remains free for longer and the result is even. The semi-open electro-statically applied aluminum oxide coating ensures uniform grain distribution, resulting in very fine surface structures and allows workpieces to be processed further. Aluminium oxide is convincing due to its wear resistance, which is why a constant grinding effect is maintained even during several working processes. The full resin bond connects the grinding grains permanently with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at increased contact pressure and have a high tensile strength. The Velcro fastening allows the grinding discs to be quickly and securely attached to the grinding disc, whereby a tool-free change is possible and breaks remain short. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for Ideal for precise applications in the do-it-yourself and workshop sector.

This text is machine translated.

Features

  • Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
  • Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
  • Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
  • 8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
  • 125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications
  • Grain 240 – The finishing touch provides an especially smooth, even surface and provides the optimum basis for high-quality finishing such as painting or sealing.
  • Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.

Scope of delivery

  • 100x grinding discs Ø125 mm, grain size K 240, half-open electro-static coating for aluminum oxide, full-artificial resin binding, 8-fold perforation, hole diameter of each 10 mm, graduated circle 65 mm, rear-side with Velcro system

More interesting products

(*All information is plus legal VAT)