• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 492260 Sandpaper Grit size 80 (Ø x H) 125 mm x 13 cm 50 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper

Grit size

80

Length

13 cm

Height

13 cm

Width

7 cm

(Ø)

125 mm

Compatible with (details)

Eccentric sander with 125 mm support plate

Content

50 pc(s)

Dim

(Ø x H) 125 mm x 13 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771454 Einhell 492260 Sandpaper Grit size 80 (Ø x H) 125 mm x 13 cm 50 pc(s)

Description

The Einhell multi-hole grinding wheels with 125 mm diameter and grain size 80 comprise 50 pieces and are suitable for the preparation of surfaces as well as for intermediate grinding in wood and furniture construction. With a 125 mm diameter, the grinding wheels provide controlled guidance and uniform processing of surfaces, resulting in clean results. The 138-fold perforation consists of laser-cut, exactly placed holes with 2 mm diameter each. In combination with the graduated circle of 65 mm, it enables an exact fit on usual grinding disc and supports an effective dust extraction. The semi-open electro-static aluminum oxide coating reduces the adding of the grinding wheels and ensures a uniform surface structure. Aluminium oxide has a high resistance and provides a constant grinding effect even during repeated operations. The full resin bond combines the abrasive grains permanently with the sturdy paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and offer a high tensile strength. The Velcro fastening ensures a tool-free fixing at the grinding disc for quick and safe change. The Einhell multi-hole grinding wheels are suitable for common eccentric sanders with 125 mm mounting plate.

This text is machine translated.

Features

  • Aluminium oxide coating – The semi-open, electrostatic layer reduces dust accumulation and produces a uniform sanding pattern with robust grains.
  • Laser-cut multi-punching - 138 exactly placed 2-mm holes improve the dust-suction clearly and keep the grinding surface free and ready for longer.
  • Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
  • Resin bonding Paper carrier – The stable base and permanent bonding of the abrasive grains guarantees high tear resistance with strong contact pressure.
  • Diameter 125 mm – The disks allow for fast grinding of large areas with good control, especially when working on wooden surfaces.
  • Grain 80 – Normal grinding ensures uniform surface treatment and prepares for subsequent fine cuts.
  • Independent of brand - Suitable for eccentric sanders with 125 mm locating plate of different manufacturers.

Scope of delivery

  • 50x grinding wheels K 80 (diameter: 125 mm, grain size: 80, perforation: 138-fold, hole diameter: 2 mm, graduated circle: 65 mm, Coating: half-open electro-static aluminum oxide, binding: full resin)

More interesting products

(*All information is plus legal VAT)