User & Safety Instructions 3771439 Einhell 492370 Router sandpaper Grit size 240 (Ø x H) 125 mm x 13 cm 20 pc(s)
Description
The Einhell aluminum oxide mesh sanding discs with a diameter of 125 mm in accordance with FEPA comprise 20 pieces and are designed for eccentric sanders. With a grain size of 240, the abrasive mesh is particularly suitable for very fine grinding and finishing work, as it eliminates last unevenness and prepares surfaces optimally for high-quality end coatings. The disc diameter of 125 mm supports a controlled and uniform guiding of the eccentric sander and enables a balanced treatment of surfaces. Aluminium oxide provides uniform removal rate and enables a smooth, controlled grinding process. The open net design with numerous micro-openings supports an efficient dust extraction across the entire surface. As a result, the working environment remains almost dust-free and the grid lines hardly increase, WAS increases the service life. The self-adhesive hook-and-loop back enables a quick and easy change without taking into account the pattern of holes. This minimizes work interruptions. The Einhell mains grinding wheels are suitable for the finest grinding work on wood, metal and painted surfaces as well as for precise renovation and DIY projects and are compatible with all common eccentric sanders with 125 mm supporting plates.
This text is machine translated.
Features
Mesh fabric – The open mesh design with micro-openings ensures optimal dust extraction and extends the lifetime of the discs.
Aluminium oxide – The aluminum oxide grinding wheels provide a uniform, assertive grinding performance with a fast rate of removal.
Velcro back – the self-adhesive back enables a fast and easy changeover without adjusting the hole pattern.
125 mm diameter – The large disc diameter allows even surface treatment with strong material removal.
Grain 240 - Ideal for removing old coatings and compensating for rough surfaces for subsequent operations.
Restriction-resistant - Minimized addition by efficient dust removal increases productivity and reduces downtime.
Versatile use – suitable for wood and metal working, body work, painting preparation and DIY projects.
Scope of delivery
20x mains grinding wheels with Velcro back in 125 mm, grain size 240 according to FEPA, material aluminum oxide, suitable for eccentric sanders with 125-mm supporting plate
Description
The Einhell aluminum oxide mesh sanding discs with a diameter of 125 mm in accordance with FEPA comprise 20 pieces and are designed for eccentric sanders. With a grain size of 240, the abrasive mesh is particularly suitable for very fine grinding and finishing work, as it eliminates last unevenness and prepares surfaces optimally for high-quality end coatings. The disc diameter of 125 mm supports a controlled and uniform guiding of the eccentric sander and enables a balanced treatment of surfaces. Aluminium oxide provides uniform removal rate and enables a smooth, controlled grinding process. The open net design with numerous micro-openings supports an efficient dust extraction across the entire surface. As a result, the working environment remains almost dust-free and the grid lines hardly increase, WAS increases the service life. The self-adhesive hook-and-loop back enables a quick and easy change without taking into account the pattern of holes. This minimizes work interruptions. The Einhell mains grinding wheels are suitable for the finest grinding work on wood, metal and painted surfaces as well as for precise renovation and DIY projects and are compatible with all common eccentric sanders with 125 mm supporting plates.
This text is machine translated.
Features
Mesh fabric – The open mesh design with micro-openings ensures optimal dust extraction and extends the lifetime of the discs.
Aluminium oxide – The aluminum oxide grinding wheels provide a uniform, assertive grinding performance with a fast rate of removal.
Velcro back – the self-adhesive back enables a fast and easy changeover without adjusting the hole pattern.
125 mm diameter – The large disc diameter allows even surface treatment with strong material removal.
Grain 240 - Ideal for removing old coatings and compensating for rough surfaces for subsequent operations.
Restriction-resistant - Minimized addition by efficient dust removal increases productivity and reduces downtime.
Versatile use – suitable for wood and metal working, body work, painting preparation and DIY projects.
Scope of delivery
20x mains grinding wheels with Velcro back in 125 mm, grain size 240 according to FEPA, material aluminum oxide, suitable for eccentric sanders with 125-mm supporting plate