Einhell Band Saw Accessories Saw band set 1141x13mm 10/14Z
Einhell saw-band set as band saw-accessories
3-piece set made from band saw blades
Suitable for Einhell cordless band saw TE-MB 18/127 U Li
Also suitable for Einhell cordless band saw TE-MB 18/127 Li
Suitable for soft wood, hard wood, steel and PVC
Technical specifications
Product type
Band saw blade
Content
3 pc(s)
Length
1141 mm
Width
6.5 mm
Dim
(L x W) 1141 mm x 6.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754403 Einhell Band saw blade 1141 x 6.5 3 pc(s)
Description
The Einhell saw band set is a 3 piece accessory set for band saws and is particularly suitable for the Einhell cordless band saw TE-MB 18/127 U Li and the rechargeable band saw TE-MB 18/127 Li. Each set contains three band saw blades. If a saw blade is worn and blunt, it can easily be replaced with a new saw band. They are suitable for sawing soft wood, hardwood, steel and PVC. The saw bands are 1141 mm long, 13 mm wide and 0.65 mm thick and have a tooth pitch of 10 - 14 ZpZ.
This text is machine translated.
Features
Length of the saw band 1141 mm
Width: 13 mm
Thickness: 0.65 mm
Tooth pitch 10 - 14 ZpZ
Scope of delivery
3x Saw band
Description
The Einhell saw band set is a 3 piece accessory set for band saws and is particularly suitable for the Einhell cordless band saw TE-MB 18/127 U Li and the rechargeable band saw TE-MB 18/127 Li. Each set contains three band saw blades. If a saw blade is worn and blunt, it can easily be replaced with a new saw band. They are suitable for sawing soft wood, hardwood, steel and PVC. The saw bands are 1141 mm long, 13 mm wide and 0.65 mm thick and have a tooth pitch of 10 - 14 ZpZ.