• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Band saw blade 1335 x 13 x 0.65 Number of cogs: 12 3 pc(s) Suitable for SBG 4910

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Band Saw Blades

  • For steel, stainless steel, non-ferrous metals and aluminum

Technical specifications

Product type

Band saw blade

Content

3 pc(s)

Length

1335 mm

Width

13 mm

Height

0.65 mm

Dim

(L x W x H) 1335 x 13 x 0.65 mm

Number of cogs

12

Compatible with

Flex

Suitable for

SBG 4910

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817669 Flex Band saw blade 1335 x 13 x 0.65 Number of cogs: 12 3 pc(s) Suitable for SBG 4910

Description

Bi-metal saw bands for steel, stainless steel, non-ferrous metals and aluminum. Saw bands with special vario tooth pitch. Provides for extremely low vibration work, with positive clamping angle for guarantees optimum cutting performance and cost-effectiveness.

This text is machine translated.

Features

  • Teeth per inch: 8/12.

Hints

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)