• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Band saw blade 835 x 13 Number of cogs: 18 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of teeth per inch: 18;;18
  • Width: 13 mm
  • Suitable for: Non-ferrous metals, steel
  • Saw band length 835 mm
  • Cutting length 835 mm
  • Thickness: 0.5 mm
  • Tooth pitch 0.71;;0.71 mm
  • Teeth per inch: 18
Product type

Band saw blade

Content

5 pc(s)

Length

835 mm

Width

13 mm

Dim

(L x W) 835 mm x 13 mm

Material suitability

Non-ferrous metal

Steel

Number of cogs

18

Documents & Downloads

Datasheet

Datasheet 3349654 Makita Band saw blade 835 x 13 Number of cogs: 18 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3349654 Makita Band saw blade 835 x 13 Number of cogs: 18 5 pc(s)

Description

Band saw blade 18Z " BIM, 5 piece

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)