• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell CC-BC 10 E 1050821 Charger 12 V 10 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell CC-BC 10 E 1050821 Charger 12 V 10 A

  • Ammeter
  • Fully insulated terminal clamps
  • Sheet steel housing

Technical specifications

  • Charging current (arith./eff) 12 V automatic charging 7.1 / 10 A
Product type

Charger

Dim

(L x W x H) 204 x 154 x 116 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

200 Ah

Recommended battery capacity at 12 V min.

5 Ah

Suitable for

Lead acid

Weight

2.76 kg

Charging current at 12 V

10 A

Width

154 mm

Height

116 mm

Length

204 mm

Cable length

0 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1537195 Einhell CC-BC 10 E 1050821 Charger 12 V 10 A

User & Safety Instructions

User & Safety Instructions 1537195 Einhell CC-BC 10 E 1050821 Charger 12 V 10 A

Warranty Terms

Warranty Terms 1537195 Einhell CC-BC 10 E 1050821 Charger 12 V 10 A

Description

The CC-BC 10 E battery charger is a powerful, automatic 12 V electronic charger. Instantaneous charging current can be easily read on the built-in ammeter. The charging electronics limit the charging voltage to a maximum of 14.1 Volt (IU-characteristic), an overcharging of the connected battery is thus impossible and the charging process does not have to be monitored separately. The charger is therefore especially suitable for modern maintenance-free batteries and is recommended for trickle charging batteries that are seldom used. The two powerful, fully insulated terminal clamps ensure optimum contact with the battery terminals at all times. The device can be transported safely and easily with the handy and stable carrying handle.

This text is machine translated.

Features

  • Body with protective insulationOverload, voltage reversal and short-circuit protectionCharging electronicSteel plate housingHandleBuilt-in Ampere meterPower cord with European plugCharging supply with powerful terminal clamps

Scope of delivery

  • 1x Battery charger CC-BC 10 E.Terminal pliers, 1x 15 A fuse

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)