• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-CS 85 4500089 Chain sharpener 85 W 108 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell saw chain sharpener GC-CS 85

  • Depth restriction
  • Chain Tensioner
  • Scale for precise grinding angle setting

Technical specifications

  • Max. Power (S2) 85 W ; (S2time) 20 min.
Product type

Chain sharpener

85 W

Grinding disc Ø

108 mm

Grinding disc width

3.2 mm

Recess diameter

23 mm

Tape speed
Operating voltage

230 V

Dim

(L x W) 260 mm x 210 mm

Length

260 mm

Width

210 mm

Weight

1.9 kg

Idle speed

5500 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666845 Einhell GC-CS 85 4500089 Chain sharpener 85 W 108 mm

Warranty Terms

Warranty Terms 1666845 Einhell GC-CS 85 4500089 Chain sharpener 85 W 108 mm

Description

The saw chain sharpener GC-CS85 is a compact, robust and reliable tool for precise sharpening of all common saw chains. The rotating and with a scale for precise grinding angle setting equipped clamping device can be sharpened, the members of the chain saw all cutting without rechucking. The depth limiter protects the chain of too much material inspection.

This text is machine translated.

Scope of delivery

  • 1x Saw chain sharpener GC-CS 85

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.