• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-EC 1935 Mains Chainsaw Soft grip 1900 W 230 V/50 Hz Blade length 350 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electro-chain saw GC-EC 1935

  • OREGON quality sword and chain Tool-free chain change Metal gear for long life Ergonomic soft grip handle
  • '35 cm sword length' is written in large letters beneath an illustration of a chainsaw.
  • Schematic diagram of a saw chain moving at 15.5 metres per second. An arrow indicates the direction of movement.
  • Arrow points clockwise; Text below 'n₀ = 7800 rpm'.<br><br>Note: I've used 'rpm' (revolutions per minute) which is the standard British English abbreviation for rotational speed, and maintained the technical notation and formatting of the original text.
  • Two gears with the text 'Long Life Metal Gear' underneath, indicating durable gearbox materials.

Technical specifications

  • 50 Hz
Operating voltage

240 V

Product type

Chainsaw

1900 W

Operating type

Mains

Blade length

350 mm

Features

Soft grip

Weight

4.65

Oil tank volume

160 ml

Chain speed

15.5 m/s

Chain pitch

3/8" (9,52 mm)

Length

770 mm

Voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618441 Einhell GC-EC 1935 Mains Chainsaw Soft grip 1900 W 230 V/50 Hz Blade length 350 mm

Warranty Terms

Warranty Terms 2618441 Einhell GC-EC 1935 Mains Chainsaw Soft grip 1900 W 230 V/50 Hz Blade length 350 mm

Description

The GC-EC 1935 electric chainsaw is a handy and powerful tool that is a reliable tool for sawing firewood, finishing and cutting smaller trees. Oregon quality shrewer and chain ensure optimum cutting performance. The chain can be clamped and changed without tools. The high-quality, robust metal transmission ensures good power transmission and a long service life. The GC-EC 1935 is equipped with a check protection with a mechanical immediately chain brake, which ensures that the chain stops immediately when the saw is raised. The oil level in the oil reservoir of the automatic chain lubrication can be easily checked thanks to a large sight glass. The large oil filling opening with quick-release closure allows easy refilling of the oil. A chain catch pin provides safety if the chain jumps off once. The robust metal claw stop provides secure guiding and serves as a pivot point when sawing lying logs. The feed cable is protected by a cable strain relief.

This text is machine translated.

Features

  • Metal claw stopOil reservoir for automatic chain lubricationCheck protection and immediately chain brakeLarge oil filling opening with quick-release fastenerAutomatic chain greasingChain catch bolt

Scope of delivery

  • Incl. Oregon chain 91PJ052X
  • Oregon Sword 140SDEA041
  • Sword protection

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)