• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade length 250 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MS 18 LTX BL 25 battery-chainsaw

  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.

Technical specifications

  • Width 211 mm
  • Height: 198 mm
  • Saw chain tooth form: Half chisel / low profile
  • Drive link thickness 1.1 mm
  • Number of drivers: 46
  • Weight with rechargeable battery: 2.8 kg
Product type

Cordless chainsaw

Operating type

Rechargeable battery

Technology

Lithium

Blade length

250 mm

Rechargeable battery capacity (details)

4 Ah

Battery voltage

18 V

No. of power packs included

1

Features

w/o battery

w/o charger

Weight

2.2 kg

Weight, information

without rechargeable battery

Oil tank volume

80 ml

Chain speed

11.5 m/s

Chain pitch

0,325" (8,25 mm)

Length

482 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3736790 Metabo Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade length 250 mm

User & Safety Instructions

User & Safety Instructions 3736790 Metabo Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade length 250 mm

Description

• Lightweight, high-cut 18V rechargeable motor saw with perfect balance for convenient tree care
• Powerful brushless motor for fast work progress and highest efficiency
• High-quality "OREGON SpeedCut Nano" cutting set: Narrow cut joint for significantly more cuts per battery charge
• Highest user protection due to safety switches against accidental start and quick-stop chain on recoil
• High working comfort due to compact design and low weight compared to petrol chain saws
• Easy clamping and changing of the saw chain with the clamping tool stored on the housing
• Automatic chain lubrication and transparent oil tank for easy control and refilling
• Robust claw stop made of metal for optimum guidance and power-saving sawing
• Up to 80 fast cuts in hard wood Ø 80 mm with one battery charge (LiPOWER battery pack 18 V/4.0 Ah)
• Environmentally friendly and quiet thanks to battery operation, thus also suitable for use in noise-sensitive areas
• Many brands, one battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: www.cordless-alliance-system.com
WARNING - This chain saw is only intended for tree care trained users. Use without proper training can result in serious injury.

This text is machine translated.

Scope of delivery

  • OREGON SpeedCut nano saw-rail 25 cm
  • OREGON SpeedCut nano saw chain 25 cm (0,325" LP / 1.1 mm)
  • Saw-chain protection
  • Combination key
  • Without battery pack
  • Without charger

Hints

WARNING - This chain saw is only intended for tree care trained users. Use without proper training can result in serious injury.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)