• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKE18V-30 Cordless chainsaw

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated chain saw GKE18V-30

  • Icon of a magnifying tool above the words 'INTEGRATED SCRENCH' inside a rounded square border.

Technical specifications

Product type

Cordless chainsaw

Technology

Li-ion

Weight

4840 g

Length

350 cm

Factory colour

Multicolour

18 V

220 mm

215 mm

475 mm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757533 Bosch Professional GKE18V-30 Cordless chainsaw

User & Safety Instructions

User & Safety Instructions 3757533 Bosch Professional GKE18V-30 Cordless chainsaw

Description

GKE18V-30 cordless chain saw, The GKE18V-30 Professional cordless chain saw is the ideal solution for cutting wood at the construction site or outside in the garden. Their powerful brushless motor delivers a strong power, while the low-noise operation enables the working in noise-sensitive areas. The cordless operation of this chain saw does not generate any exhaust gases, while the OptiCut function adjusts the speed and torque of the chain saw to any specific task in order to prevent the motor from stalling. An electronic motor brake quickly stops the chain when the trigger is released. The combination of brushless technology and OptiCut ensures that the GKE18V-30 delivers high performance and continuous cuts at all times. The 30 cm high-performance rail allows you to easily saw beams, wood and thick branches. In combination with the optimum balance and handling, this makes the saw an ideal tool with a greater maneuverability for a variety of tasks. The GKE18V-30 can be started easily, is low maintenance and offers a long service life. It is compatible with the Bosch Professional 18V system and the cross-brand AMPShare rechargeable battery alliance. The key is placed in the chain saw housing and is therefore always at hand to tighten the chain and carry out maintenance work. Metal holding holes prevent the magnetic fixing nut from falling or being lost during clamping. The leak-proof, transparent oil tank makes it easier to check the oil level. Cutting stopper made of metal provides for more control and precision while cutting. Key (1 617 S02 0PCS).

This text is machine translated.

Hints

Without battery and without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.65*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)