• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-ET 2522 Mains Grass trimmer + guard 230 V Cutting width (max.): 220 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Einhell electric grass trimmer GC-ET 2522

  • Robust electric motor
  • Double wire cutting
  • 220 mm cutting width
  • A black silhouette of a cotton reel with thread unrolled, positioned above the inscription '6 m', presumably indicating the length of the thread.
  • 'Nib tip with 1.2 mm diameter' Diagram; shows the structure of a pen core with surrounding sheath and indication of the tip.

Technical specifications

  • Fiber length 600 cm
  • The thread diameter of 1.20 mm
Product type

Grass trimmer

Features

+ guard

Operating type

Mains

Voltage

230 V

250 W

Idle speed (details)

1200 U/min

Cutting width (max.)

220 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

1.30 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1650517 Einhell GC-ET 2522 Mains Grass trimmer + guard 230 V Cutting width (max.): 220 mm

User & Safety Instructions

User & Safety Instructions 1650517 Einhell GC-ET 2522 Mains Grass trimmer + guard 230 V Cutting width (max.): 220 mm

Warranty Terms

Warranty Terms 1650517 Einhell GC-ET 2522 Mains Grass trimmer + guard 230 V Cutting width (max.): 220 mm

Description

The Einhell electric grass trimmer GC-ET 2522 has a powerful and robust 250 Watt electric motor for continuous and accurate work on the lawn edge. By the handle and the comfortable two-hand navigation are the work on the green not only easier, but also precise, can be done. The Electric grass trimmer has a double wire cut for an efficient grass cutting as well as a string tracking by tip mechanism for a comfortable use. The housing and the additional handle are made of impact-resistant, high-quality plastic. The cable is equipped with cable strain relief.

This text is machine translated.

Features

  • Robust electric motorComfortable two-hand grip with additional handleDouble wire cutThread tracking through automatic tipCasing and additional handle made of impact-resistant, high-quality plasticCable strain relief

Scope of delivery

  • 1x Electric grass trimmer GC-ET 2522

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)