
Highlights & Details
Einhell cordless chain saw GE-PS 18/15 Li BL kit
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Perfect for cutting back and shape of trees and bushes
- For chopping green cut and cutting square timber
Technical specifications
- Product type
Cordless chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
158 mm
- Battery voltage
18 V
- No. of power packs included
1
- Features
+ battery
+ charger
Soft grip
- Weight
1.58 kg
- Chain speed
4.8 m/s
- Length
44.2 cm
- Voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3715704 Einhell GE-PS 18/15 Li BL Kit Akku-Astkettensäge Rechargeable battery Cordless chainsaw + battery, + charger, Soft grip
Warranty Terms
Warranty Terms 3715704 Einhell GE-PS 18/15 Li BL Kit Akku-Astkettensäge Rechargeable battery Cordless chainsaw + battery, + charger, Soft grip
Description
This text is machine translated.
Features
- Low vibration thanks to the highly efficient motor
- Easy maintenance thanks to tool-free blade and chain change
- High quality sword and chain set for high cutting power
- Safe application thanks to hand protection and folding chain cover
- Hand storage area with Softgrip for two-handed use
- Slim and light design for ergonomic working
- Blade cover for safe storage
Scope of delivery
- 1x cordless chain saw
- 1x sword cover
- 1x oil metering tool
- 1x Allen key
- 1x E-case S-F
- 1x 2.5 Ah Power X-Change battery
- 1x charger
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































