
Technical specifications
- Product type
Cordless chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
192 mm
- Dim
(L x W x H) 460 x 200 x 100 mm
- Rechargeable battery capacity (details)
Ah mAh2.5 mAh
- Battery voltage
18 V
- No. of power packs included
0
- Features
Soft grip
- Weight
1.379 kg
- Chain speed
8 m/s
- Length
460 mm
- Height
100 mm
- Width
200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532236 Einhell Professional GP-PS 18/20 Li BL-Solo Rechargeable battery Cordless chainsaw Soft grip Blade length 192 mm
Warranty Terms
Warranty Terms 3532236 Einhell Professional GP-PS 18/20 Li BL-Solo Rechargeable battery Cordless chainsaw Soft grip Blade length 192 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 168.98*
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































