
Highlights & Details
TOOLCRAFT ASK-200 Cordless Chain Saw 10“
- Lightweight design. Covers a wide range of cutting tasks from firewood to waste management
- Double safety brake
- Kickback protection and Instant chain brake
- Tool-Free chain Loosing & Tensioning
- Auto oil-Lubricated
- With soft-grip handle
Technical specifications
- No-load Speed 6 m/s
- Oil tank capacity 180ml
- Bar Length 250mm(/10”)
- Max cutting length 190/245 mm
- With Oregon bar and chain
- 1pc dust tube
- 1pc wood blade
- Operating voltage
20 V
- Product type
Chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
254 mm
- Rechargeable battery capacity (details)
2.0 Ah
- Features
w/o battery
- Weight
3.43 kg
- Weight, information
without rechargeable battery
- Oil tank volume
180 ml
- Chain speed
6 m/s
- Length
650 mm
- Voltage
20 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2484554 TOOLCRAFT ASK-200 / TAWB-200 Rechargeable battery Chainsaw w/o battery 20 V Blade length 254 mm
Warranty Terms
Warranty Terms 2484554 TOOLCRAFT ASK-200 / TAWB-200 Rechargeable battery Chainsaw w/o battery 20 V Blade length 254 mm
Description
Chainsaws do not have to sound like a motorcycle race or spread bad odors: The TOOLCRAFT cordless chainsaw does what was expected of a chainsaw, but without the unpleasant side effects.
Safety is the first
With a sword length of 254 mm a maximum length of up to 245 mm can be achieved. Oregon's rail and chain products have been used to minimize the potential for fire or waste wood cutting. And if unexpected situations occur, the saw has a kickback protection, a double safety brake and protection in the event of spontaneous chain breakage.
Easy handling and low maintenance
Thanks to the soft grip and a weight of only 3.43 kg, the TOOLCRAFT cordless chain saw fits well in the hand and conveys a secure working feeling. No tools are required to loosen and tighten the chain and the oil reservoir volume of 170 ml ensures sufficient performance with automatic oil lubrication.
Complete package
The cordless chainsaw is supplied with a tail shear blade, chainsaw cover as well as belt and instructions.
This text is machine translated.
Features
- No-load Speed 6 m/s
- Oil tank capacity 180ml
- Bar Length 254mm(/10”)
- Max cutting length 190/245 mm
- With Oregon bar and chain
- weight: 3.43 KG
- dimension (LxWxH) 650 x230 x230 mm
Scope of delivery
- Cordless chain saw
- Hedge trimmer blade
- Chain saw cover
- Strap
- Manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 155.76€ 152.76*
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































