
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cordless chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
250 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
Soft grip
- Weight
3.68 kg
- Oil tank volume
150 ml
- Chain speed
6.5 m/s
- Length
66.4 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556207 Einhell GE-LC 18/25 Li BL-Solo Rechargeable battery Cordless chainsaw Soft grip Blade length 250 mm
Warranty Terms
Warranty Terms 3556207 Einhell GE-LC 18/25 Li BL-Solo Rechargeable battery Cordless chainsaw Soft grip Blade length 250 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 178.98*
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































