
Technical specifications
- Product type
Cordless random orbital polisher
- Rotational speed (max.)
3800 U/min
- Rotational speed (min.)
500 U/min
- Rotational speed range
500 - 3800 U/min
- Weight
2.13 kg
- Content
1 pc(s)
- Polishing head Ø
12.5 mm
- Width
24.2 cm
- Height
13.6 cm
- Length
45 cm
- (Ø)
12.5 cm
- Battery voltage
18 V
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556205 Einhell Professional CP-EP 18/125 Li BL-Solo 2093330 Cordless random orbital polisher 500 - 3800 U/min 12.5 mm
Warranty Terms
Warranty Terms 3556205 Einhell Professional CP-EP 18/125 Li BL-Solo 2093330 Cordless random orbital polisher 500 - 3800 U/min 12.5 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 287.96*
What kind of Car Polishers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































