
Highlights & Details
System case E-Case M
- Member of the E-Case system
- Secure connection of stacked cases
- Load capacity up to 90 kg
Technical specifications
- Internal dimensions (E-Case M) 280 x 415 x 250 mm
- Max. Load (E-Case M) 90 kg
- Max. Load (E-Case L) 90 kg
- Dim
(L x W x H) 442 x 330 x 290 mm
- Product type
Tool box (empty)
- Material
Polypropylene
- Factory colour
Red
Black
- Inside width
420 mm
- Inside height
250 mm
- Length
442 mm
- Height
290 mm
- Width
330 mm
- Weight
2.85 kg
- Series
E-Case
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016004 Einhell E-Case M 4540021 Tool box (empty) (L x W x H) 442 x 330 x 290 mm
Information
Information 3016004 Einhell E-Case M 4540021 Tool box (empty) (L x W x H) 442 x 330 x 290 mm
Warranty Terms
Warranty Terms 3016004 Einhell E-Case M 4540021 Tool box (empty) (L x W x H) 442 x 330 x 290 mm
Description
This text is machine translated.
Features
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 90 kg
- Inner height of 25 cm optimal for large Einhell products
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock as theft protection
- Inclusive 1x insert for hand tool
- Including adhesive labels for labeling
Scope of delivery
- With 6 bits. Padding for hand tool
- Sticker for labeling
Frequently Bought Together
(*All information is plus legal VAT)€ 130.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































































