
Highlights & Details
System case E-Case S-F
Technical specifications
- Inner dimensions 420.9 x 280.3 x 95.4 mm
- Max. Loading weight 25 kg
- Number of carrying handles 2
- Dim
(L x W x H) 444 x 330 x 131 mm
- Product type
Tool box (empty)
- Max. load capacity
25 kg
- Factory colour
Multicolour
- Inside width
280 mm
- Inside height
95 mm
- Length
444 mm
- Height
131 mm
- Width
330 mm
- Weight
1.7 kg
- Series
E-Case
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2533573 Einhell E-Case S-F 4540011 Tool box (empty) (L x W x H) 444 x 330 x 131 mm
User & Safety Instructions
User & Safety Instructions 2533573 Einhell E-Case S-F 4540011 Tool box (empty) (L x W x H) 444 x 330 x 131 mm
Warranty Terms
Warranty Terms 2533573 Einhell E-Case S-F 4540011 Tool box (empty) (L x W x H) 444 x 330 x 131 mm
Description
This text is machine translated.
Features
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- Incl. Foam insert
Frequently Bought Together
(*All information is plus legal VAT)€ 72.96€ 69.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































































