
Highlights & Details
System case E-Case S-F incl. grid foam
- Connection of stacked caseEasy to useIt is possible to open stacked cases
Technical specifications
- Inner dimensions 420.9 x 280.3 x 95.4 mm
- Max. Load weight 25 kg
- Dim
(L x W x H) 444 x 330 x 131 mm
- Product type
Tool box (empty)
- Material
Polypropylene
- Factory colour
Red
Black
- Length
444 mm
- Height
131 mm
- Width
330 mm
- Depth
400 mm
- Weight
1.95 kg
- Series
E-Case
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2589485 Einhell E-Case S-F 4540019 Tool box (empty) (L x W x H) 444 x 330 x 131 mm
Information
Information 2589485 Einhell E-Case S-F 4540019 Tool box (empty) (L x W x H) 444 x 330 x 131 mm
Warranty Terms
Warranty Terms 2589485 Einhell E-Case S-F 4540019 Tool box (empty) (L x W x H) 444 x 330 x 131 mm
Description
This text is machine translated.
Features
- System case for storage and transport of tools and accessories
- Locking system provides for the connection of stacked cases
- For easy storage and transport
- Scratch-free transport thanks to 2x foam inserts
- Splash-protected design for safe storage and transport
- High quality material Polypropylene provides heat resistance,
- Stiffness and impact resistance
- Simple to use, as it is possible to open stacked cases
- 2x foldable, ergonomic grips for pleasant carrying
- Equipped with a padlock as theft protection
- Safe storage of sensitive Devices like cameras or
- Thanks to flexibly adjustable raster foam insert
Scope of delivery
- Incl. Grid foam
Frequently Bought Together
(*All information is plus legal VAT)€ 114.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































