
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Equipment case
- Material
PP
- Width
264.00 mm
- Height
22.00 mm
- Length
324.00 mm
- Dim
(L x W x H) 324.00 x 264.00 x 22.00 mm
- Weight
386 g
- Depth
300 mm
105 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013575 Bosch Home and Garden 1600A019CG 1600A019CG Equipment case PP (L x W x H) 324.00 x 264.00 x 22.00 mm
Description
System box top box Expand and individually design the system box. Simply clip the lid of the system box into place. Universal use: For accessories and work materials. Always well sorted: Never lose track, don't forget anything. Supplied with: Storage box
This text is machine translated.
This text is machine translated.
Features
- Clip box simply in the lid of the system box;;Can be used universally: For accessories and work materials;;Always well sorted: Never lose track of things, do not forget anything
Scope of delivery
- Storage box
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































