
Technical specifications
- Product type
Transport box
- Suitable for
Universal
- Material
Acrylonitrile butadiene styrene
- Factory colour
Blue
Red
- Width
357 mm
- Height
151 mm
- Length
442 mm
- Dim
(L x W x H) 442 x 357 x 151 mm
- Series
L-BOXX
- Weight
1.9 kg
- Depth
400 mm
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1666142 Bosch Professional L-BOXX 136 1600A012G0 Transport box Acrylonitrile butadiene styrene Blue, Red (L x W x H) 442 x 357 x
User & Safety Instructions
User & Safety Instructions 1666142 Bosch Professional L-BOXX 136 1600A012G0 Transport box Acrylonitrile butadiene styrene Blue, Red (L x W x H) 442 x 357 x
Description
Features
- Easy Opening stacked boxes and improved L-Boxx - Click Mechanism for comfortable handling
- Full Flexibility thanks to compatibility with all L-Boxx versions and tool inserts as well as the vehicle system from SORTIMO L-Boxx Material
- Robust design thanks to the reliable and improved locking brackets.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 79.97€ 76.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































