
Technical specifications
- Product type
Tool box
- Factory colour
Black
Red
White
- Width
89.5 mm
- Height
330 mm
- Length
350 mm
- Dim
(L x W x H) 350 x 89.5 x 330 mm
- Weight
1.65 kg
- Max. load capacity
12 kg
- Inside width
250 mm
- Inside height
310 mm
- Internal depth
89.5 mm
- Car phone holder features
Foam padding
- Depth
89.5 mm
- Range of uses
Cordless tools
Cordless tools
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1892446 Einhell E-Box S35/33 4530045 Tool box Black, Red, White (L x W x H) 350 x 89.5 x 330 mm
Warranty Terms
Warranty Terms 1892446 Einhell E-Box S35/33 4530045 Tool box Black, Red, White (L x W x H) 350 x 89.5 x 330 mm
Description
This text is machine translated.
Features
- Case for universal storage of tools and accessoriesSoft foam inner lining for scratch-free transportSplash-protected design for safe storageErgonomic handle for comfortable carryingMaximum additional load possible up to 12 kg
Scope of delivery
- 1x case E-box S35/33
Frequently Bought Together
(*All information is plus legal VAT)€ 68.96€ 65.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































