
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Einhell system case E-Case Tower
- Member of Einhell's modular E-case systemSystem case set for storage/transport of machines & accessoriesLocking system for the connection of stacked cases ensures easy storage and transport
Technical specifications
- Internal dimensions (E-Case S) 415 x 281 x 96 mmInternal dimensions (E-Case L) 415 x 273 x 320 mmMax. Load (total) 120 kg
- Dim
(L x W x H) 430 x 400 x 675 mm
- Product type
Trolley box (empty)
- Material
Plastic
- Factory colour
Black
Red
- Length
430 mm
- Height
675 mm
- Width
400 mm
- Depth
400 mm
- Weight
10.08 kg
- Keyboard layout
English, QWERTY
- Suitable for
Universal
- Series
E-Case
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618479 Einhell E-Case Tower 4540015 Trolley box (empty) (L x W x H) 430 x 400 x 675 mm
Warranty Terms
Warranty Terms 2618479 Einhell E-Case Tower 4540015 Trolley box (empty) (L x W x H) 430 x 400 x 675 mm
Description
The Einhell E-Case Tower is a member of the Einhell modular E-Case system. This is characterized by the storage and transport of machines and tools. A practical locking system for the connection of stacked suitcases ensures systematic and safe transport order during storage. The case is made of polypropylene and thus has a high rigidity, heat resistance and impact resistance. The stable design allows a total payload of up to 120 kg. Machines and tools can be easily transported thanks to the telescopic and extra-wide handle. The large wheels bring a pleasant rolling behavior, on any surface with them. The case is splash-proof thanks to the intelligent design and can be transported in any weather. A foldable and ergonomic handle ensures optimum wearing comfort, for example when removing from a boot. The E-Case can be equipped with a padlock to prevent theft. The E-Case L contains a removable insert for hand tools. One of the two E-Case S is supplied with two foam inserts for scratch-free transport, the other E-Case S contains a separator set, in order to be able to transport small parts and accessories in an arranged manner. In addition, 3x labeling adhesive is supplied - in order to always know what was in the case.
This text is machine translated.
This text is machine translated.
Features
- High quality material Polypropylene brings heat resistance, rigidity and impact resistance Stable construction allows a total payload of up to 120 kgEasy to transport thanks to telescopic, extra-wide grip15cm tires give a pleasant roller behavior on any surfaceSplash-protected design: Safe transportation with each. WeatherFoldable + ergonomic hand grip for pleasant carrying, e.g. while removing from the bootEquipped with a padlock as theft protectionIncl. 3x adhesive labels - in order to always know the contentsE-Case L incl. 1x insert for hand toolE-Case S with foam inserts for scratch-free transportE-Case S with separators for orderly storage of accessoriesIncludes spacers to prevent jamming of the hand
Scope of delivery
- 1x E-Case L with wheels; 1x E-Case S-F; 1x E-Case S-C; 1x insert hand tool; dividers (2x large, 3x medium, 4x Small); 1x Foam insert; 3x Label sticker; 2x Spacer
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 197.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































