
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Transport box
- Suitable for
Universal
- Material
Acrylonitrile butadiene styrene
- Factory colour
Blue
Red
- Width
357 mm
- Height
117 mm
- Length
442 mm
- Dim
(L x W x H) 442 x 357 x 117 mm
- Series
L-BOXX
- Weight
1.8 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1666141 Bosch Professional L-BOXX 102 1600A012FZ Transport box Acrylonitrile butadiene styrene Blue, Red (L x W x H) 442 x 357 x
Description
Improved storage and transport solution in the Bosch Mobility System.
Features
- Easy Opening stacked boxes and improved L-Boxx - Click Mechanism for comfortable handling
- Full Flexibility thanks to compatibility with all L-Boxx versions and tool inserts as well as the vehicle system from SORTIMO L-Boxx Material
- Robust design thanks to the reliable and improved locking brackets.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 88.97€ 85.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































