
Highlights & Details
System case E-Case S-F incl. plastic compartments
- Connection of stacked caseEasy to useIt is possible to open stacked cases
Technical specifications
- Inner dimensions 420.9 x 280.3 x 95.4 mm
- Max. Load weight 25 kg
- Dim
(L x W x H) 444 x 330 x 131 mm
- Product type
Tool box (empty)
- Material
Polypropylene
- Factory colour
Red
Black
- Length
444 mm
- Height
131 mm
- Width
330 mm
- Weight
2.13 kg
- Keyboard layout
English, QWERTY
- Series
E-Case
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2589484 Einhell E-Case S-F 4540020 Tool box (empty) (L x W x H) 444 x 330 x 131 mm
Information
Information 2589484 Einhell E-Case S-F 4540020 Tool box (empty) (L x W x H) 444 x 330 x 131 mm
Warranty Terms
Warranty Terms 2589484 Einhell E-Case S-F 4540020 Tool box (empty) (L x W x H) 444 x 330 x 131 mm
Description
This text is machine translated.
Features
- System case for storing and transporting tools and accessoriesLocking system for the connection of stacked cases provides for easy storage and transportScratch-free transport thanks to 2x foam insertsSafe storage of accessories such as screws, dowels or nails thanksFlexibly mountable plastic compartments:2x long/3x medium/4x short Splash-proof design for safe storage and transportHigh-quality material Polypropylene provides for heat resistance, rigidity and impact resistanceEasy to use, as it is possible to open stacked cases2x foldable, ergonomic handles for comfortable carryingCan be equipped with padlock as theft protection
Scope of delivery
- Incl. 9 plastic compartments 2 long, 3 medium, 4 short
Frequently Bought Together
(*All information is plus legal VAT)€ 108.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































