• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell R 1/4" 4135001 Pneumatic maintenance unit 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell compressor accessories Kombi maintenance unit R1/4"+oiler

Our service for you

  • A black oil droplet symbol with the text 'OIL VARIABLE' underneath.
  • Black and white symbol with a crossed-out droplet above the text 'WATER SEPARATOR'
  • 'IN' and 'OUT' shown with a pressure regulator. Text: 'IN: max. 10 bar, OUT: 1-8 bar'.
  • '6.4 mm (R 1/4")' in black text on a white background.

Technical specifications

Product type

Pneumatic maintenance unit

Length

109 mm

Weight

0.42 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933435 Einhell R 1/4" 4135001 Pneumatic maintenance unit 1 pc(s)

Description

The Einhell R 1/4 inch combined maintenance unit with oiler for compressed air tools is designed for the maintenance and maintenance of compressed air tools in the workshop and garage. This includes the function of a filter pressure reducer. In addition, oil can be added. Compressed air tools such as the pneumatic impact wrench require oil to protect the internal mechanical components. The compressed air tool oil is filled into the sight glass of the oil. The R 1/4 in. Combined maintenance unit allows precise control of the oil addition. A pressure gauge for regulating the operating pressure is integrated. The input pressure is a maximum of 10 bar, the adjustable pressure range up to 8 bar. The R 1/4 inch combined maintenance unit with Einhell oiler is ideal for feeding clean, dry and regulated compressed air. Regulated pressure is required for many compressed air tools that can only be operated correctly with a certain amount of compressed air. In addition, the combined maintenance unit upgrades the compressed air. It is suitable for most maintenance work on compressed air tools. The combined maintenance unit is equipped with control knob, pressure gauge, quick coupling, sight glass, drain plug and threaded plug nipple as well as adjustment screw and sight glass for the oiler. The combined maintenance unit removes solid particles and condensed moisture from the compressed air. The air flow can be precisely controlled using the control valve.

This text is machine translated.

Features

  • Combination maintenance unit with Oiler R1/4 "as practical compressor accessoriesFunction like filter pressure reducer and regulation of the oil infiltrationPressure gauge for controlling the operating pressuremax. Input pressure 10 bar, adjustable pressure range 8 barConnection R 1/4" (6.4 mm)

More interesting products

(*All information is plus legal VAT)