• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell R3/8'' AG 4139650 Pneumatic push-fit nipple 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 5.99
-33 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell thread plug nipple R 3/8" male thread

  • Threaded push nipple R 3/8''
  • male thread

Our service for you

Technical specifications

Product type

Pneumatic push-fit nipple

External thread

3/8" (10 mm)

Weight

25 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381959 Einhell R3/8'' AG 4139650 Pneumatic push-fit nipple 1 pc(s)

Description

The Einhell threaded nipple is a connector made of solid brass for use with compressed air hoses. The threaded plug nipple has a 3/8 inch male thread. The threaded plug nipple as connecting piece captivates by finely worked out threads and an excellent fitting accuracy. Threaded plug nipples are used for the construction of compressed air hoses, for example as compressed air extension line, wall connection or for central compressed air supply.

This text is machine translated.

Features

  • Einhell threaded plug nipple for compressors with 3/8 inch outer threadCompressor accessories and spare part for Einhell compressorsR3/8" threaded nipple

Scope of delivery

  • 1x R3/8'' thread nipple AG

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)