
Highlights & Details
Einhell hammer drill TC-DH 43
- 43 J single stroke strength
- SDS hex tool holder
- 180°-adjustable additional handle
Technical specifications
- SDS-HEX 30 mm tool chuck
- Product type
Heavy duty hammer drill chisel
1600 W
- Impact (max.)
43 J
- Blow count (max.)
1800 /min
- Tool holder
SDS-HEX 30 mm
- Operating voltage
230 V
- Weight
14.6 kg
- Length
68 cm
- Width
15.9 cm
- Height
33.2 cm
- Dim
(L x W x H) 68 x 15.9 x 33.2 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2188150 Einhell TC-DH 43 SDS-HEX 30 mm-Heavy duty hammer drill chisel 1600 W 43 J
User & Safety Instructions
User & Safety Instructions 2188150 Einhell TC-DH 43 SDS-HEX 30 mm-Heavy duty hammer drill chisel 1600 W 43 J
Warranty Terms
Warranty Terms 2188150 Einhell TC-DH 43 SDS-HEX 30 mm-Heavy duty hammer drill chisel 1600 W 43 J
Description
This text is machine translated.
Features
- Highest breaking capacity through 43 J individual impact strengthRobust SDS-hex tool mounting plate for quick tool change180°-adjustable additional handle for flexible workingRobust, durable design for hard continuous operation3 m long and robust rubber cable for highest possible mobility
Scope of delivery
- 1x chipping hammer TC-DH 431x pointed chisel1x FLAT chisel1x Transport and storage case
Frequently Bought Together
(*All information is plus legal VAT)€ 233.77*
What kind of Demolition hammers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















