
Number
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
DEWALT DCD991NT DCD991NT-XJ Cordless drill 18 V Li-ion incl. case
- 18 V/ Li-ion battery
- Torque (max.) (details) (Hard/soft) 95/66 Nm
Technical specifications
- K-value (Sound) 3.0 (db (A))
- Sound pressure level (LWA) 86 (db (A))
- Sound pressure level (LPA) 75 (db (A)).
- Product type
Cordless drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
(1./2./3. gear) 0-450/1300/2000 U/min
- Max. torque
(Hard/soft) 95/66 Nm
- Max. drill diameter
(Wood/metal) 55/15 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. case
- Transmission type
3-speed
- Weight
2.0 kg
- Weight, information
incl. rechargeable battery
- Width
300 mm
- Height
150 mm
- Length
350 cm
- Dim
(L x W x H) 350 cm x 300 mm x 150 mm
- Power supply (LOV)
rechargeable
- Output rating
820 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1927530 DEWALT DCD991NT DCD991NT-XJ Cordless drill 18 V Li-ion incl. case
Description
DCD991 NT: 18.0 volt battery three-speed drill (brushless). The latest generation of the xrp three-speed screwdriver with over 25% higher power output and more compact dimensions. Over 50% longer run time per battery charge, as well as longer service life through innovative, brushless motor technology. Very high progress thanks to optimally tuned 3-speed metal gear with 20% torque increase. Problem-free long-term use by safety electronics (Permanent checking of battery temperature, current drain and discharge protection). Electronic speed control as well as right/left-handed run. Innovative, electronic torque coupling as well as precise 11-stage torque module with reliable switch-off moment. Robust 13 mm metal quick-action drill chuck and automatic spindle lock. Innovative three-stage LED light with very high luminosity up to 77 lumen and optimally ausgerichtetem light cone. Very compact dimensions through innovative, electronically controlled torque clutch and therefore problem-free use even in eingeengten space. Ergonomic rubber handle for a maximum of security and working comfort. Can be used with all 18.0 Volts Li-ion XR-rechargeable batteries (not included). Belt hook and magnetic bit holder guarantee a safe and quick use in all situations. Standard in T STAK-Box and as the base type (without rechargeable batteries and charger) optimally suitable for already existing 18.0 Volts XR-rechargeable batteries or for the DeWALT' battery plus' system.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Belt clip
- Magnetic bit holder
- Adjustable additional hand-grip
- T STAK-Box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 294.55*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































