
Highlights & Details
BS 18 L BL set battery-powered drill/screwdriver
- 18 V/2 Ah Li-ion battery
- Torque (max.) (details) 65 Nm
- Torque levels 0.5 - 9 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 500 / 0 - 1700 /min. U/min
- Rotational speed range
0 - 1700 min.
- Max. torque
65 Nm
- Torque levels
0.5 - 9 Nm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
brushless
incl. case
incl. charger
incl. accessories
- Transmission type
2-speed
- Weight
900 g
- Weight, information
without rechargeable battery
- Width
300 mm
- Length
350 cm
- Dim
(L x W) 350 cm x 300 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3208488 Metabo BS 18 L BL Set 613155710 Cordless drill 18 V 2 Ah Li-ion incl. spare battery, brushless, incl. case, incl. charge
User & Safety Instructions
User & Safety Instructions 3208488 Metabo BS 18 L BL Set 613155710 Cordless drill 18 V 2 Ah Li-ion incl. spare battery, brushless, incl. case, incl. charge
Description
This text is machine translated.
Features
- Portable workshop (5.5 10 6 9 12-piece): 5 6 10 7 10 wood drill bits (1.5 20 8 8 11/4/3/8/10mm), 3 HSS drill bits (1.5/2.5/2/2/5/14/6/3.5/5/4.5/6.5mm), 4 screwdriver bits length 25mm (PH1/PH2/PH2/PH2/PH2/PH2/T20/T25), 74 mm bit holder (T20/T15) Cutter with 2 spare blades, tape measure (3m/10"), pencil (HB), notepad
- Extremely short and light drill for pleasant handling even over head or at bottlenecks
- Robust, durable gear casing made of die-cast aluminum
- Powerful brushless motor for highest efficiency and long battery life
- Overload protection: Protects the motor from overheating
- Integrated LED work light with glow function for optimum brightness in the work area
- With practical belt hook and bit depot, you can either fix on the left or right
- Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: (cordless-alliance-system.com)
Scope of delivery
- BS 18 L BL
- Keyless chuck
- Belt hook and bit depot
- 2x Li-Power battery packs (18 V/2.0 Ah)
- Charger SC 30
- Plastic case
- Accessories set 74-piece
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 301.97*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































