
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
Battery-operated screwdriver IXO 7 bit set + 32-piece Screwdriver bit set
- 3.6 V/2000 mAh Li-ion battery
- Screw Ø (max.) (details) 5 mm
Technical specifications
- Product type
Cordless screwdriver
- Voltage
3.6 V
- Capacity (mAh, Ah)
2000 mAh
- Technology
Li-ion
- Max. screw Ø
5 mm
- Tool holder
Hex shank drill chuck
- Features
incl. 32-pcs bit set
- Weight
320 g
- Width
120 mm
- Height
46 mm
- Length
147 mm
- Dim
(L x W x H) 147 x 120 x 46 mm
3.6 V
46 mm
120 mm
147 mm
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193062 Bosch Home and Garden IXO 7 Bit-Set 06039E000B Cordless screwdriver 3.6 V 2000 mAh Li-ion incl. 32-pcs bit set
Description
Battery-operated Screwdriver IXO 7 Bit set. More Power for daily screwing tasks. Wireless all-rounder for screws. 20% higher torque than its predecessor due to higher engine power. Multi-functional use as drill, corkscrew, cutting tool and more thanks to the attachment. Longer running time up to 190 screws thanks to optimized 2.0 Ah lithium-ion battery. Illuminates dark work areas with a new 360°-LED light ring. Lithium-ion technology without memory effect or self-discharge of the battery. Micro-USB charger for mobile connection options. 32 piece Screwdriver bit set. Micro USB cable (1 607 000 G9). Cardboard box
This text is machine translated.
This text is machine translated.
Scope of delivery
- 32 piece Screwdriver bit set
- Micro USB cable
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 79.96*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































