
Number
Total (€ 669.00 / piece)
€ 669.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Drill machine up to 16 mm BOS 16 / 1 200 W
- Max. drill bit Ø
Technical specifications
- Idle speed: 0 - 520 rpm
- Tapping: M12
- Type
The BOS 16
- Product type
Drill
1200 W
- Output rating
680 W
- Transmission type
1-speed
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
3 - 16 mm
- Max. drill diameter
(Wood/stainless steel/light metal/Steel) 50/16/20/16 mm
- Cable length
4 m
- Operating voltage
230 V
- (Ø)
43 mm
- Weight
3.5 kg
- Weight, information
without cable
- Max. torque
50 Nm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1322935 Fein BOS 16 1-speed-Drill 1200 W
Warranty Terms
Warranty Terms 1322935 Fein BOS 16 1-speed-Drill 1200 W
Description
Powerful 1200 W motor with good speed stability for constant drilling progress. Efficient and economic work with optimum speed by 6 electronic speed levels. Flexible and universal use through right/left run for threaded sections up to M12. Torque slip clutch. Metal gear head and torsion-free motor housing in pot design for impressive durability. Speed-regulated tacho-electronics Metal precision drill chuck Self-tightening drill chuck clamping jaws High run-out accuracy Late hand grip for optimum power transfer. Acceleration electronics for accurate drilling. Drill Collar for use.
Scope of delivery
- 1 Single-sleeved metallic quick-change drill chuck SUPRA SKE, 1 additional handle,
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 907.77*
What kind of Power Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































