
Highlights & Details
Bosch Professional GSR 18V-45 06019K3205 Cordless screwdriver, Cordless drill 18 V 2 Ah Li-ion brushless
- 18 V/2 Ah Li-ion battery
- Torque (max.) (details) 45 Nm
- Screw Ø (max.) (details) 8 mm
- Torque levels 20 + 1 Ncm
Technical specifications
- Torque (soft/hard/max.) 21/45/- NmBoring diameterDrill-Ø Wood: Max. 35 mmDrill-Ø Steel: Max. 10 mmScrew Ø: Max. 8.0 mm
- Product type
Cordless screwdriver
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Rotational speed range
0 – 500 / 0 – 1,900 U/min
- Max. torque
45 Nm
- Torque levels
20 + 1 Ncm
- Max. screw Ø
8 mm
- Max. drill diameter
35 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
- Weight
900 g
- Weight, information
without rechargeable battery
- Width
73 mm
- Height
203 mm
- Length
159 mm
- Dim
(L x W x H) 159 x 73 x 203 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2693702 Bosch Professional GSR 18V-45 06019K3205 Cordless screwdriver, Cordless drill 18 V 2 Ah Li-ion brushless
User & Safety Instructions
User & Safety Instructions 2693702 Bosch Professional GSR 18V-45 06019K3205 Cordless screwdriver, Cordless drill 18 V 2 Ah Li-ion brushless
Warranty Terms
Warranty Terms 2693702 Bosch Professional GSR 18V-45 06019K3205 Cordless screwdriver, Cordless drill 18 V 2 Ah Li-ion brushless
Description
This text is machine translated.
Features
- Brushless motorMetal chuck
Scope of delivery
- GSR 18V-45
- 2x battery GBA 18V 2.0Ah
- 82 piece accessory set
- L-case pick & click
- Charger GAL 18V-20 professional
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 486.47*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































